
RS8837YTDE8 | |
|---|---|
DigiKey Part Number | 3565-RS8837YTDE8TR-ND - Tape & Reel (TR) 3565-RS8837YTDE8CT-ND - Cut Tape (CT) 3565-RS8837YTDE8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS8837YTDE8 |
Description | IC HALF-BRIDGE DRVR DFN2X2-8L |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS Logic, PWM 8-DFN (2x2) |
Datasheet | Datasheet |
Category | Technology NMOS |
Manufacturer Runic Technology | Applications Camera |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 1.8A |
Part Status Active | Voltage - Supply 2.5V ~ 7V |
Motor Type - Stepper Bipolar | Voltage - Load 0V ~ 14V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 8-WFDFN Exposed Pad |
Interface Logic, PWM | Supplier Device Package 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.98400 | kr.19.84 |
| 25 | kr.1.76760 | kr.44.19 |
| 100 | kr.1.53240 | kr.153.24 |
| 250 | kr.1.41964 | kr.354.91 |
| 500 | kr.1.35182 | kr.675.91 |
| 1.000 | kr.1.29583 | kr.1,295.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.22673 | kr.3,680.19 |
| 6.000 | kr.1.19290 | kr.7,157.40 |
| 9.000 | kr.1.17596 | kr.10,583.64 |
| 15.000 | kr.1.15719 | kr.17,357.85 |
| 21.000 | kr.1.14621 | kr.24,070.41 |
| 30.000 | kr.1.13567 | kr.34,070.10 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |


