CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Operational Amplifiers And Comparators

RS6332XM

DigiKey Part Number
3565-RS6332XMTR-ND - Tape & Reel (TR)
3565-RS6332XMCT-ND - Cut Tape (CT)
3565-RS6332XMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS6332XM
Description
IC CMOS 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
600 µV
Current - Supply
58µA (x2 Channels)
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.832
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.15000kr.3.15
10kr.2.21800kr.22.18
25kr.1.98320kr.49.58
100kr.1.72130kr.172.13
250kr.1.59668kr.399.17
500kr.1.52134kr.760.67
1.000kr.1.45948kr.1,459.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.36655kr.5,466.20
8.000kr.1.33203kr.10,656.24
12.000kr.1.31474kr.15,776.88
20.000kr.1.29558kr.25,911.60
28.000kr.1.28439kr.35,962.92
40.000kr.1.27362kr.50,944.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.15000
Unit Price with VAT:kr.3.93750