


RS6331KXF | |
|---|---|
DigiKey Part Number | 3565-RS6331KXFTR-ND - Tape & Reel (TR) 3565-RS6331KXFCT-ND - Cut Tape (CT) 3565-RS6331KXFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS6331KXF |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 80µA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.44700 | kr.14.47 |
| 25 | kr.1.28440 | kr.32.11 |
| 100 | kr.1.10600 | kr.110.60 |
| 250 | kr.1.02104 | kr.255.26 |
| 500 | kr.0.96986 | kr.484.93 |
| 1.000 | kr.0.92778 | kr.927.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.87572 | kr.2,627.16 |
| 6.000 | kr.0.85024 | kr.5,101.44 |
| 9.000 | kr.0.83749 | kr.7,537.41 |
| 15.000 | kr.0.82336 | kr.12,350.40 |
| 21.000 | kr.0.81509 | kr.17,116.89 |
| 30.000 | kr.0.80715 | kr.24,214.50 |
| 75.000 | kr.0.79005 | kr.59,253.75 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

