


RS6331BPXF | |
|---|---|
DigiKey Part Number | 3565-RS6331BPXFTR-ND - Tape & Reel (TR) 3565-RS6331BPXFCT-ND - Cut Tape (CT) 3565-RS6331BPXFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS6331BPXF |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 85µA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.87100 | kr.18.71 |
| 25 | kr.1.66680 | kr.41.67 |
| 100 | kr.1.44220 | kr.144.22 |
| 250 | kr.1.33512 | kr.333.78 |
| 500 | kr.1.27032 | kr.635.16 |
| 1.000 | kr.1.21713 | kr.1,217.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15136 | kr.3,454.08 |
| 6.000 | kr.1.11916 | kr.6,714.96 |
| 9.000 | kr.1.10305 | kr.9,927.45 |
| 15.000 | kr.1.08519 | kr.16,277.85 |
| 21.000 | kr.1.07475 | kr.22,569.75 |
| 30.000 | kr.1.06472 | kr.31,941.60 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

