


RS358AXK | |
|---|---|
DigiKey Part Number | 3565-RS358AXKTR-ND - Tape & Reel (TR) 3565-RS358AXKCT-ND - Cut Tape (CT) 3565-RS358AXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS358AXK |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 60µA (x2 Channels) | |
Current - Output / Channel | 54 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.29900 | kr.12.99 |
| 25 | kr.1.14960 | kr.28.74 |
| 100 | kr.0.98830 | kr.98.83 |
| 250 | kr.0.91076 | kr.227.69 |
| 500 | kr.0.86394 | kr.431.97 |
| 1.000 | kr.0.82548 | kr.825.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76768 | kr.3,070.72 |
| 8.000 | kr.0.74621 | kr.5,969.68 |
| 12.000 | kr.0.73545 | kr.8,825.40 |
| 20.000 | kr.0.72354 | kr.14,470.80 |
| 28.000 | kr.0.71657 | kr.20,063.96 |
| 40.000 | kr.0.70987 | kr.28,394.80 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

