


RS2166XF5 | |
|---|---|
DigiKey Part Number | 3565-RS2166XF5TR-ND - Tape & Reel (TR) 3565-RS2166XF5CT-ND - Cut Tape (CT) 3565-RS2166XF5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2166XF5 |
Description | IC SWITCH SPST X 1 8OHM SOT23-5 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 8Ohm SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 25ns (Typ) | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.19000 | kr.11.90 |
| 25 | kr.1.05440 | kr.26.36 |
| 100 | kr.0.90340 | kr.90.34 |
| 250 | kr.0.83204 | kr.208.01 |
| 500 | kr.0.78896 | kr.394.48 |
| 1.000 | kr.0.75347 | kr.753.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70961 | kr.2,128.83 |
| 6.000 | kr.0.68814 | kr.4,128.84 |
| 9.000 | kr.0.67739 | kr.6,096.51 |
| 15.000 | kr.0.66547 | kr.9,982.05 |
| 21.000 | kr.0.65851 | kr.13,828.71 |
| 30.000 | kr.0.65181 | kr.19,554.30 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

