


RS0101YH6 | |
|---|---|
DigiKey Part Number | 3565-RS0101YH6TR-ND - Tape & Reel (TR) 3565-RS0101YH6CT-ND - Cut Tape (CT) 3565-RS0101YH6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS0101YH6 |
Description | IC XLTR VL BIDIR SOT-23-6 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.54300 | kr.15.43 |
| 25 | kr.1.37080 | kr.34.27 |
| 100 | kr.1.18120 | kr.118.12 |
| 250 | kr.1.09128 | kr.272.82 |
| 500 | kr.1.03690 | kr.518.45 |
| 1.000 | kr.0.99221 | kr.992.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93702 | kr.2,811.06 |
| 6.000 | kr.0.91002 | kr.5,460.12 |
| 9.000 | kr.0.89648 | kr.8,068.32 |
| 15.000 | kr.0.88149 | kr.13,222.35 |
| 21.000 | kr.0.87273 | kr.18,327.33 |
| 30.000 | kr.0.86431 | kr.25,929.30 |
| 75.000 | kr.0.84616 | kr.63,462.00 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

