
80ZLH820MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-3060-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLH820MEFC18X25 |
Description | CAP ALUM 820UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLH820MEFC18X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.362 A @ 120 Hz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.59000 | kr.16.59 |
| 10 | kr.10.97000 | kr.109.70 |
| 50 | kr.8.64060 | kr.432.03 |
| 100 | kr.7.90570 | kr.790.57 |
| 500 | kr.6.64116 | kr.3,320.58 |
| 1.000 | kr.6.24321 | kr.6,243.21 |
| 2.500 | kr.5.81874 | kr.14,546.85 |
| 5.000 | kr.5.56030 | kr.27,801.50 |
| Unit Price without VAT: | kr.16.59000 |
|---|---|
| Unit Price with VAT: | kr.20.73750 |

