80ZLH560MEFCGC18X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 2.073
Unit Price: kr.13.57000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.12.28000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1
Unit Price: kr.19.61000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 500
Unit Price: kr.19.61000
Datasheet
560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80ZLH560MEFCGC18X20

DigiKey Part Number
80ZLH560MEFCGC18X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
80ZLH560MEFCGC18X20
Description
CAP ALUM 560UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
80ZLH560MEFCGC18X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.073 A @ 120 Hz
Impedance
54 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
200kr.6.39915kr.1,279.83
Manufacturers Standard Package
Unit Price without VAT:kr.6.39915
Unit Price with VAT:kr.7.99894