
80ZLH220MEFCT810X23 | |
|---|---|
DigiKey Part Number | 1189-3789-1-ND - Cut Tape (CT) 1189-3789-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80ZLH220MEFCT810X23 |
Description | CAP ALUM 220UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLH220MEFCT810X23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 585 mA @ 120 Hz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.11000 | kr.6.11 |
| 10 | kr.3.89000 | kr.38.90 |
| 50 | kr.2.94620 | kr.147.31 |
| 100 | kr.2.64720 | kr.264.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.23404 | kr.1,117.02 |
| 1.000 | kr.2.06409 | kr.2,064.09 |
| 1.500 | kr.1.97830 | kr.2,967.45 |
| 2.500 | kr.1.88265 | kr.4,706.62 |
| 3.500 | kr.1.82641 | kr.6,392.44 |
| 5.000 | kr.1.77210 | kr.8,860.50 |
| 6.000 | kr.1.74626 | kr.10,477.56 |
| 12.000 | kr.1.65883 | kr.19,905.96 |
| 12.500 | kr.1.65417 | kr.20,677.12 |
| Unit Price without VAT: | kr.6.11000 |
|---|---|
| Unit Price with VAT: | kr.7.63750 |

