10 mF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80USG10000MEFCSN35X50

DigiKey Part Number
1189-80USG10000MEFCSN35X50-ND
Manufacturer
Manufacturer Product Number
80USG10000MEFCSN35X50
Description
CAP ALUM 80V POLAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 mF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
7.03 A @ 120 Hz
Ripple Current @ High Frequency
8.0845 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.82.88000kr.82.88
10kr.60.05000kr.600.50
50kr.50.63880kr.2,531.94
100kr.48.64940kr.4,864.94
Manufacturers Standard Package
Unit Price without VAT:kr.82.88000
Unit Price with VAT:kr.103.60000