80TGV180M12.5X13.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80TGV180M12.5X13.5

DigiKey Part Number
1189-80TGV180M12.5X13.5TR-ND - Tape & Reel (TR)
1189-80TGV180M12.5X13.5CT-ND - Cut Tape (CT)
1189-80TGV180M12.5X13.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
80TGV180M12.5X13.5
Description
CAP ALUM 80V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
170mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
970 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 523
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.44000kr.13.44
10kr.8.83200kr.88.32
50kr.6.90820kr.345.41
100kr.6.30080kr.630.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.6.07230kr.1,214.46
400kr.5.63265kr.2,253.06
600kr.5.41077kr.3,246.46
1.000kr.5.16333kr.5,163.33
1.400kr.5.01787kr.7,025.02
2.000kr.4.87738kr.9,754.76
2.400kr.4.81059kr.11,545.42
4.800kr.4.58456kr.22,005.89
5.000kr.4.57249kr.22,862.45
Manufacturers Standard Package
Unit Price without VAT:kr.13.44000
Unit Price with VAT:kr.16.80000