
80MXG1000MEFCSN20X25 | |
|---|---|
DigiKey Part Number | 1189-3855-ND |
Manufacturer | |
Manufacturer Product Number | 80MXG1000MEFCSN20X25 |
Description | CAP ALUM 1000UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80MXG1000MEFCSN20X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.24 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.426 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.47000 | kr.23.47 |
| 10 | kr.15.83700 | kr.158.37 |
| 50 | kr.12.66200 | kr.633.10 |
| 200 | kr.10.82875 | kr.2,165.75 |
| 600 | kr.9.78828 | kr.5,872.97 |
| 1.000 | kr.9.39931 | kr.9,399.31 |
| 2.600 | kr.8.80059 | kr.22,881.53 |
| 5.000 | kr.8.47096 | kr.42,354.80 |
| Unit Price without VAT: | kr.23.47000 |
|---|---|
| Unit Price with VAT: | kr.29.33750 |

