Similar

75YXF220MEFCG110X20 | |
|---|---|
DigiKey Part Number | 75YXF220MEFCG110X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 75YXF220MEFCG110X20 |
Description | CAP ALUM 220UF 20% 75V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 75 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 75YXF220MEFCG110X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1.000 | kr.1.86264 | kr.1,862.64 |
| Unit Price without VAT: | kr.1.86264 |
|---|---|
| Unit Price with VAT: | kr.2.32830 |


