680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
ZLJ Series

63ZLJ680MG412.5X35

DigiKey Part Number
1189-1680-1-ND - Cut Tape (CT)
1189-1680-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63ZLJ680MG412.5X35
Description
CAP ALUM 680UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZLJ680MG412.5X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.672 A @ 120 Hz
Ripple Current @ High Frequency
3.04 A @ 100 kHz
Impedance
24 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.927
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.50000kr.13.50
10kr.8.86100kr.88.61
50kr.6.93420kr.346.71
100kr.6.32520kr.632.52
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.5.52838kr.2,764.19
1.000kr.5.18284kr.5,182.84
1.500kr.5.00845kr.7,512.68
2.500kr.4.81414kr.12,035.35
3.500kr.4.69994kr.16,449.79
5.000kr.4.58963kr.22,948.15
Manufacturers Standard Package
Unit Price without VAT:kr.13.50000
Unit Price with VAT:kr.16.87500