
63ZLJ470MG412.5X25 | |
|---|---|
DigiKey Part Number | 1189-63ZLJ470MG412.5X25CT-ND - Cut Tape (CT) 1189-63ZLJ470MG412.5X25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLJ470MG412.5X25 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLJ470MG412.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.353 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 31 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.37000 | kr.12.37 |
| 10 | kr.8.05700 | kr.80.57 |
| 50 | kr.6.26000 | kr.313.00 |
| 100 | kr.5.69210 | kr.569.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.71442 | kr.2,357.21 |
| 1.000 | kr.4.40668 | kr.4,406.68 |
| 1.500 | kr.4.25137 | kr.6,377.05 |
| 2.500 | kr.4.07827 | kr.10,195.67 |
| 3.500 | kr.3.97656 | kr.13,917.96 |
| 5.000 | kr.3.87829 | kr.19,391.45 |
| Unit Price without VAT: | kr.12.37000 |
|---|---|
| Unit Price with VAT: | kr.15.46250 |

