270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZLJ270MG412.5X16

DigiKey Part Number
1189-63ZLJ270MG412.5X16CT-ND - Cut Tape (CT)
1189-63ZLJ270MG412.5X16TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63ZLJ270MG412.5X16
Description
CAP ALUM 270UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZLJ270MG412.5X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
785 mA @ 120 Hz
Impedance
72 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.68000kr.8.68
10kr.5.55600kr.55.56
50kr.4.25160kr.212.58
100kr.3.83940kr.383.94
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.12986kr.1,564.93
1.000kr.2.90623kr.2,906.23
1.500kr.2.79341kr.4,190.12
2.500kr.2.66763kr.6,669.07
3.500kr.2.59366kr.9,077.81
5.000kr.2.52223kr.12,611.15
Manufacturers Standard Package
Unit Price without VAT:kr.8.68000
Unit Price with VAT:kr.10.85000