
63ZLJ270MG412.5X16 | |
|---|---|
DigiKey Part Number | 1189-63ZLJ270MG412.5X16CT-ND - Cut Tape (CT) 1189-63ZLJ270MG412.5X16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLJ270MG412.5X16 |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLJ270MG412.5X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 785 mA @ 120 Hz | |
Impedance | 72 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.97000 | kr.7.97 |
| 10 | kr.5.11800 | kr.51.18 |
| 50 | kr.3.91580 | kr.195.79 |
| 100 | kr.3.53650 | kr.353.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.02004 | kr.1,510.02 |
| 1.000 | kr.2.80425 | kr.2,804.25 |
| 1.500 | kr.2.69537 | kr.4,043.06 |
| 2.500 | kr.2.57401 | kr.6,435.02 |
| 3.500 | kr.2.50265 | kr.8,759.27 |
| 5.000 | kr.2.43374 | kr.12,168.70 |
| 6.000 | kr.2.40096 | kr.14,405.76 |
| 12.000 | kr.2.29006 | kr.27,480.72 |
| 12.500 | kr.2.28414 | kr.28,551.75 |
| Unit Price without VAT: | kr.7.97000 |
|---|---|
| Unit Price with VAT: | kr.9.96250 |

