
63ZLJ180MT78X20 | |
|---|---|
DigiKey Part Number | 1189-63ZLJ180MT78X20CT-ND - Cut Tape (CT) 1189-63ZLJ180MT78X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLJ180MT78X20 |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 800 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Impedance | 69 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.20200 | kr.32.02 |
| 50 | kr.2.40740 | kr.120.37 |
| 100 | kr.2.15600 | kr.215.60 |
| 500 | kr.1.72234 | kr.861.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.66106 | kr.1,661.06 |
| 2.000 | kr.1.54198 | kr.3,083.96 |
| 3.000 | kr.1.48186 | kr.4,445.58 |
| 5.000 | kr.1.41484 | kr.7,074.20 |
| 7.000 | kr.1.37545 | kr.9,628.15 |
| 10.000 | kr.1.33740 | kr.13,374.00 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

