


63ZLJ150MT78X20 | |
|---|---|
DigiKey Part Number | 1189-1678-1-ND - Cut Tape (CT) 1189-1678-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLJ150MT78X20 |
Description | CAP ALUM 150UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLJ150MT78X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Impedance | 96 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.3.14400 | kr.31.44 |
| 50 | kr.2.36500 | kr.118.25 |
| 100 | kr.2.11680 | kr.211.68 |
| 500 | kr.1.68994 | kr.844.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.62930 | kr.1,629.30 |
| 2.000 | kr.1.51198 | kr.3,023.96 |
| 3.000 | kr.1.45279 | kr.4,358.37 |
| 5.000 | kr.1.38677 | kr.6,933.85 |
| 7.000 | kr.1.34798 | kr.9,435.86 |
| 10.000 | kr.1.31049 | kr.13,104.90 |
| 12.000 | kr.1.29267 | kr.15,512.04 |
| 24.000 | kr.1.23237 | kr.29,576.88 |
| 25.000 | kr.1.22915 | kr.30,728.75 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |

