120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZLJ120M8X16

DigiKey Part Number
1189-63ZLJ120M8X16-ND
Manufacturer
Manufacturer Product Number
63ZLJ120M8X16
Description
CAP ALUM 120UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Impedance
95 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.96400kr.29.64
50kr.2.22100kr.111.05
100kr.1.98490kr.198.49
500kr.1.57728kr.788.64
1.000kr.1.44874kr.1,448.74
3.000kr.1.28784kr.3,863.52
5.000kr.1.22767kr.6,138.35
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000