
63ZLJ1200M18X20 | |
|---|---|
DigiKey Part Number | 1189-63ZLJ1200M18X20-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLJ1200M18X20 |
Description | CAP ALUM 1200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Impedance | 32 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.78000 | kr.18.78 |
| 10 | kr.12.50000 | kr.125.00 |
| 50 | kr.9.89700 | kr.494.85 |
| 100 | kr.9.07590 | kr.907.59 |
| 500 | kr.7.66418 | kr.3,832.09 |
| 1.000 | kr.7.22018 | kr.7,220.18 |
| 2.500 | kr.6.93118 | kr.17,327.95 |
| 5.000 | kr.6.45819 | kr.32,290.95 |
| Unit Price without VAT: | kr.18.78000 |
|---|---|
| Unit Price with VAT: | kr.23.47500 |

