63ZLH220MEFC10X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 2.000
Unit Price: kr.5.02000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 567
Unit Price: kr.5.40000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.6.69000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6.355
Unit Price: kr.6.56000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1
Unit Price: kr.9.84000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 132
Unit Price: kr.9.84000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.800
Unit Price: kr.5.85000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.950
Unit Price: kr.4.95000
Datasheet
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZLH220MEFC10X20

DigiKey Part Number
63ZLH220MEFC10X20-ND
Manufacturer
Manufacturer Product Number
63ZLH220MEFC10X20
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZLH220MEFC10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.62898kr.1,628.98
Manufacturers Standard Package
Unit Price without VAT:kr.1.62898
Unit Price with VAT:kr.2.03623