
63ZLH18MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-3030-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLH18MEFC5X11 |
Description | CAP ALUM 18UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLH18MEFC5X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 72.66 mA @ 120 Hz | |
Impedance | 880 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.19000 | kr.11.90 |
| 50 | kr.0.86420 | kr.43.21 |
| 100 | kr.0.76130 | kr.76.13 |
| 500 | kr.0.58204 | kr.291.02 |
| 1.000 | kr.0.52546 | kr.525.46 |
| 3.000 | kr.0.45443 | kr.1,363.29 |
| 6.000 | kr.0.41920 | kr.2,515.20 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

