
63ZLH180MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-2356-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLH180MEFC10X16 |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLH180MEFC10X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 499 mA @ 120 Hz | |
Ripple Current @ High Frequency | 998 mA @ 100 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.24000 | kr.6.24 |
| 10 | kr.3.80700 | kr.38.07 |
| 50 | kr.3.00020 | kr.150.01 |
| 100 | kr.2.69420 | kr.269.42 |
| 500 | kr.2.16806 | kr.1,084.03 |
| 1.000 | kr.1.79178 | kr.1,791.78 |
| 3.000 | kr.1.70879 | kr.5,126.37 |
| 5.000 | kr.1.70014 | kr.8,500.70 |
| Unit Price without VAT: | kr.6.24000 |
|---|---|
| Unit Price with VAT: | kr.7.80000 |

