
63ZLH1500MEFC16X35.5 | |
|---|---|
DigiKey Part Number | 1189-3026-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLH1500MEFC16X35.5 |
Description | CAP ALUM 1500UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLH1500MEFC16X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.824 A @ 120 Hz |
Packaging Bulk | Impedance 21 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.14000 | kr.18.14 |
| 10 | kr.12.06400 | kr.120.64 |
| 50 | kr.9.52780 | kr.476.39 |
| 400 | kr.7.50740 | kr.3,002.96 |
| 800 | kr.7.04724 | kr.5,637.79 |
| 1.200 | kr.6.81517 | kr.8,178.20 |
| 2.800 | kr.6.40451 | kr.17,932.63 |
| 5.200 | kr.6.15835 | kr.32,023.42 |
| Unit Price without VAT: | kr.18.14000 |
|---|---|
| Unit Price with VAT: | kr.22.67500 |

