22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXF22MEFCT16.3X11

DigiKey Part Number
1189-3785-1-ND - Cut Tape (CT)
1189-3785-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63YXF22MEFCT16.3X11
Description
CAP ALUM 22UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXF22MEFCT16.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
77 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 100 kHz
Impedance
1.3 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.324
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.13800kr.11.38
50kr.0.82940kr.41.47
100kr.0.72980kr.72.98
500kr.0.55826kr.279.13
1.000kr.0.50392kr.503.92
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.48058kr.961.16
4.000kr.0.44118kr.1,764.72
6.000kr.0.42129kr.2,527.74
10.000kr.0.39911kr.3,991.10
14.000kr.0.38606kr.5,404.84
20.000kr.0.37346kr.7,469.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500