Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63USC6800MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 63USC6800MEFCSN30X40-ND |
Manufacturer | |
Manufacturer Product Number | 63USC6800MEFCSN30X40 |
Description | CAP ALUM 6800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63USC6800MEFCSN30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.0715 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MXC6800MEFC30X40 | Rubycon | 0 | 63MXC6800MEFC30X40-ND | kr.24.77480 | Direct |
| 63MXC6800MEFCSN30X40 | Rubycon | 0 | 63MXC6800MEFCSN30X40-ND | kr.28.08750 | Direct |
| 63USC6800MEFC30X40 | Rubycon | 0 | 63USC6800MEFC30X40-ND | kr.22.60080 | Parametric Equivalent |
| LLS1J682MELB | Nichicon | 0 | 493-7294-ND | kr.39.56000 | Parametric Equivalent |
| MAL215618682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215618682E3-ND | kr.55.47548 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.62260 | kr.2,162.26 |
| Unit Price without VAT: | kr.21.62260 |
|---|---|
| Unit Price with VAT: | kr.27.02825 |







