
63USC10000MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-63USC10000MEFCSN35X40-ND |
Manufacturer | |
Manufacturer Product Number | 63USC10000MEFCSN35X40 |
Description | CAP ALUM 10000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63USC10000MEFCSN35X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.49 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.3135 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.36000 | kr.69.36 |
| 10 | kr.49.69300 | kr.496.93 |
| 50 | kr.41.56880 | kr.2,078.44 |
| 100 | kr.39.01070 | kr.3,901.07 |
| 500 | kr.34.62096 | kr.17,310.48 |
| 1.000 | kr.33.24189 | kr.33,241.89 |
| Unit Price without VAT: | kr.69.36000 |
|---|---|
| Unit Price with VAT: | kr.86.70000 |

