
63TLV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-4124-2-ND - Tape & Reel (TR) 1189-4124-1-ND - Cut Tape (CT) 1189-4124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63TLV100M10X10.5 |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63TLV100M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.20000 | kr.7.20 |
| 10 | kr.4.36600 | kr.43.66 |
| 50 | kr.3.51340 | kr.175.67 |
| 100 | kr.3.16680 | kr.316.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.69250 | kr.1,346.25 |
| 1.000 | kr.2.16935 | kr.2,169.35 |
| 1.500 | kr.2.15547 | kr.3,233.21 |
| 2.500 | kr.2.14011 | kr.5,350.27 |
| 3.500 | kr.2.13289 | kr.7,465.12 |
| 5.000 | kr.2.12581 | kr.10,629.05 |
| Unit Price without VAT: | kr.7.20000 |
|---|---|
| Unit Price with VAT: | kr.9.00000 |

