
100SEV22M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2383-2-ND - Tape & Reel (TR) 1189-2383-1-ND - Cut Tape (CT) 1189-2383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100SEV22M8X10.5 |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100SEV22M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.59000 | kr.5.59 |
| 10 | kr.3.42100 | kr.34.21 |
| 50 | kr.2.65180 | kr.132.59 |
| 100 | kr.2.37850 | kr.237.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.99858 | kr.999.29 |
| 1.000 | kr.1.71077 | kr.1,710.77 |
| 1.500 | kr.1.59773 | kr.2,396.60 |
| 2.500 | kr.1.48440 | kr.3,711.00 |
| 3.500 | kr.1.47901 | kr.5,176.53 |
| 5.000 | kr.1.47369 | kr.7,368.45 |
| 6.000 | kr.1.47114 | kr.8,826.84 |
| 12.000 | kr.1.46229 | kr.17,547.48 |
| 12.500 | kr.1.46182 | kr.18,272.75 |
| Unit Price without VAT: | kr.5.59000 |
|---|---|
| Unit Price with VAT: | kr.6.98750 |

