
63PX680MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-63PX680MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 63PX680MEFC12.5X25 |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PX680MEFC12.5X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 800 mA @ 120 Hz | |
Ripple Current @ High Frequency | 960 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.42000 | kr.10.42 |
| 10 | kr.6.18600 | kr.61.86 |
| 50 | kr.5.19680 | kr.259.84 |
| 100 | kr.4.71250 | kr.471.25 |
| 500 | kr.3.87870 | kr.1,939.35 |
| 1.000 | kr.3.61623 | kr.3,616.23 |
| 3.000 | kr.3.46350 | kr.10,390.50 |
| 5.000 | kr.3.16551 | kr.15,827.55 |
| Unit Price without VAT: | kr.10.42000 |
|---|---|
| Unit Price with VAT: | kr.13.02500 |

