
63PK680MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 63PK680MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 63PK680MEFC12.5X25 |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PK680MEFC12.5X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.44 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.84000 | kr.9.84 |
| 10 | kr.5.87100 | kr.58.71 |
| 50 | kr.4.90740 | kr.245.37 |
| 100 | kr.4.44510 | kr.444.51 |
| 500 | kr.3.65044 | kr.1,825.22 |
| 1.000 | kr.3.40006 | kr.3,400.06 |
| 3.000 | kr.3.25219 | kr.9,756.57 |
| 5.000 | kr.2.97013 | kr.14,850.65 |
| Unit Price without VAT: | kr.9.84000 |
|---|---|
| Unit Price with VAT: | kr.12.30000 |

