47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63PK47MEFCT16.3X11

DigiKey Part Number
1189-1675-2-ND - Tape & Reel (TR)
1189-1675-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63PK47MEFCT16.3X11
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
63PK47MEFCT16.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
285 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.841
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.34400kr.13.44
50kr.0.98500kr.49.25
100kr.0.86930kr.86.93
500kr.0.66924kr.334.62
1.000kr.0.60609kr.606.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.57986kr.1,159.72
4.000kr.0.53404kr.2,136.16
6.000kr.0.51091kr.3,065.46
10.000kr.0.48511kr.4,851.10
14.000kr.0.46995kr.6,579.30
20.000kr.0.45529kr.9,105.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750