
63PHV56M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-63PHV56M10X10.5TR-ND - Tape & Reel (TR) 1189-63PHV56M10X10.5CT-ND - Cut Tape (CT) 1189-63PHV56M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PHV56M10X10.5 |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 130 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.9.12300 | kr.91.23 |
| 50 | kr.7.12860 | kr.356.43 |
| 100 | kr.6.49720 | kr.649.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.41182 | kr.2,705.91 |
| 1.000 | kr.5.07022 | kr.5,070.22 |
| 1.500 | kr.4.89786 | kr.7,346.79 |
| 2.500 | kr.4.70575 | kr.11,764.38 |
| 3.500 | kr.4.59286 | kr.16,075.01 |
| 5.000 | kr.4.48381 | kr.22,419.05 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

