56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63PFV56M10X10.5

DigiKey Part Number
63PFV56M10X10.5TR-ND - Tape & Reel (TR)
63PFV56M10X10.5CT-ND - Cut Tape (CT)
63PFV56M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63PFV56M10X10.5
Description
CAP ALUM HYBRID 56UF 20% 63V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
63PFV56M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.14000kr.16.14
10kr.9.38800kr.93.88
50kr.7.91140kr.395.57
100kr.6.55220kr.655.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.83202kr.2,916.01
1.000kr.5.76102kr.5,761.02
1.500kr.5.73813kr.8,607.19
2.500kr.5.71208kr.14,280.20
3.500kr.5.69645kr.19,937.57
5.000kr.5.68109kr.28,405.45
6.000kr.5.63018kr.33,781.08
Manufacturers Standard Package
Unit Price without VAT:kr.16.14000
Unit Price with VAT:kr.20.17500