
63PFV33M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-63PFV33M8X10.5TR-ND - Tape & Reel (TR) 1189-63PFV33M8X10.5CT-ND - Cut Tape (CT) 1189-63PFV33M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PFV33M8X10.5 |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PFV33M8X10.5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.65000 | kr.13.65 |
| 10 | kr.8.94800 | kr.89.48 |
| 50 | kr.6.98040 | kr.349.02 |
| 100 | kr.6.35940 | kr.635.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.29004 | kr.2,645.02 |
| 1.000 | kr.4.95358 | kr.4,953.58 |
| 1.500 | kr.4.78383 | kr.7,175.74 |
| 2.500 | kr.4.59456 | kr.11,486.40 |
| 3.500 | kr.4.48335 | kr.15,691.72 |
| 5.000 | kr.4.37595 | kr.21,879.75 |
| Unit Price without VAT: | kr.13.65000 |
|---|---|
| Unit Price with VAT: | kr.17.06250 |


