4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63MXG4700MEFCSN30X30

DigiKey Part Number
1189-3357-ND
Manufacturer
Manufacturer Product Number
63MXG4700MEFCSN30X30
Description
CAP ALUM 4700UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63MXG4700MEFCSN30X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.97 A @ 120 Hz
Ripple Current @ High Frequency
3.4155 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.44.95000kr.44.95
10kr.30.11800kr.301.18
50kr.25.83320kr.1,291.66
100kr.24.07260kr.2,407.26
500kr.21.05040kr.10,525.20
1.000kr.20.10050kr.20,100.50
2.500kr.19.08802kr.47,720.05
Manufacturers Standard Package
Unit Price without VAT:kr.44.95000
Unit Price with VAT:kr.56.18750