3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63MXG3300MEFCSN25X30

DigiKey Part Number
1189-3356-ND
Manufacturer
Manufacturer Product Number
63MXG3300MEFCSN25X30
Description
CAP ALUM 3300UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63MXG3300MEFCSN25X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.33 A @ 120 Hz
Ripple Current @ High Frequency
2.6795 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.33.16000kr.33.16
10kr.22.74800kr.227.48
50kr.18.44440kr.922.22
200kr.15.96000kr.3,192.00
600kr.14.55083kr.8,730.50
1.000kr.14.02414kr.14,024.14
2.600kr.13.21358kr.34,355.31
Manufacturers Standard Package
Unit Price without VAT:kr.33.16000
Unit Price with VAT:kr.41.45000