
63MXG2700MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 1189-3942-ND |
Manufacturer | |
Manufacturer Product Number | 63MXG2700MEFCSN25X25 |
Description | CAP ALUM 2700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63MXG2700MEFCSN25X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.11 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4265 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.44000 | kr.42.44 |
| 10 | kr.29.57200 | kr.295.72 |
| 50 | kr.24.25520 | kr.1,212.76 |
| 200 | kr.21.18750 | kr.4,237.50 |
| 600 | kr.19.44807 | kr.11,668.84 |
| 1.000 | kr.18.79823 | kr.18,798.23 |
| 2.600 | kr.17.79812 | kr.46,275.11 |
| Unit Price without VAT: | kr.42.44000 |
|---|---|
| Unit Price with VAT: | kr.53.05000 |

