
63MXG12000MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 1189-3853-ND |
Manufacturer | |
Manufacturer Product Number | 63MXG12000MEFCSN35X45 |
Description | CAP ALUM 12000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63MXG12000MEFCSN35X45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.75 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.4625 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.11000 | kr.73.11 |
| 10 | kr.52.73900 | kr.527.39 |
| 50 | kr.46.25480 | kr.2,312.74 |
| 100 | kr.36.45680 | kr.3,645.68 |
| Unit Price without VAT: | kr.73.11000 |
|---|---|
| Unit Price with VAT: | kr.91.38750 |

