1000 pF Film Capacitor 63V Acrylic, Metallized 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63MU102KZ12012

DigiKey Part Number
1189-4354-2-ND - Tape & Reel (TR)
1189-4354-1-ND - Cut Tape (CT)
1189-4354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63MU102KZ12012
Description
CAP FILM 1000PF 10% 63VDC 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 63V Acrylic, Metallized 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
63MU102KZ12012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.44580kr.19,337.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.78000kr.16.78
10kr.11.96600kr.119.66
50kr.9.78520kr.489.26
100kr.9.05020kr.905.02
500kr.7.69774kr.3,848.87
1.000kr.7.23729kr.7,237.29
Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.78000kr.16.78
10kr.11.45800kr.114.58
50kr.9.18080kr.459.04
100kr.8.44000kr.844.00
500kr.7.11544kr.3,557.72
1.000kr.6.67846kr.6,678.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.16.78000
Unit Price with VAT:kr.20.97500