
6.3ZLH1200MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-2351-ND |
Manufacturer | |
Manufacturer Product Number | 6.3ZLH1200MEFC10X12.5 |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLH1200MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 798 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.33 A @ 100 kHz |
Part Status Active | Impedance 39 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.94800 | kr.29.48 |
| 50 | kr.2.20500 | kr.110.25 |
| 100 | kr.1.96980 | kr.196.98 |
| 500 | kr.1.56344 | kr.781.72 |
| 1.000 | kr.1.43519 | kr.1,435.19 |
| 3.000 | kr.1.27478 | kr.3,824.34 |
| 5.000 | kr.1.21478 | kr.6,073.90 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

