
6.3YXS680MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-6.3YXS680MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXS680MEFC8X11.5 |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 401.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.28000 | kr.3.28 |
| 10 | kr.2.02500 | kr.20.25 |
| 50 | kr.1.49700 | kr.74.85 |
| 100 | kr.1.32780 | kr.132.78 |
| 500 | kr.1.03664 | kr.518.32 |
| 2.000 | kr.0.86805 | kr.1,736.10 |
| 4.000 | kr.0.80443 | kr.3,217.72 |
| 6.000 | kr.0.77231 | kr.4,633.86 |
| Unit Price without VAT: | kr.3.28000 |
|---|---|
| Unit Price with VAT: | kr.4.10000 |

