
6.3YXJ15000M16X35.5 | |
|---|---|
DigiKey Part Number | 6.3YXJ15000M16X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXJ15000M16X35.5 |
Description | CAP ALUM 15000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3YXJ15000M16X35.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.888 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.61 A @ 100 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.14000 | kr.16.14 |
| 10 | kr.10.65500 | kr.106.55 |
| 50 | kr.8.37060 | kr.418.53 |
| 200 | kr.7.04890 | kr.1,409.78 |
| 600 | kr.6.29850 | kr.3,779.10 |
| 1.000 | kr.6.01790 | kr.6,017.90 |
| 2.600 | kr.5.58582 | kr.14,523.13 |
| 5.000 | kr.5.34788 | kr.26,739.40 |
| Unit Price without VAT: | kr.16.14000 |
|---|---|
| Unit Price with VAT: | kr.20.17500 |

