6.3YXG1200MEFC8X20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 779
Unit Price: kr.3.41000
Datasheet

Direct


Rubycon
In Stock: 5.620
Unit Price: kr.3.60000
Datasheet

Upgrade


Rubycon
In Stock: 1.179
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.23064
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.23064
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.5.34000
Datasheet

Direct


Chemi-Con
In Stock: 354
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.336
Unit Price: kr.4.05000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 690
Unit Price: kr.5.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.81116
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.4.57000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.000
Unit Price: kr.4.57000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.000
Unit Price: kr.4.57000
Datasheet
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXG1200MEFC8X20

DigiKey Part Number
6.3YXG1200MEFC8X20-ND
Manufacturer
Manufacturer Product Number
6.3YXG1200MEFC8X20
Description
CAP ALUM 1200UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3YXG1200MEFC8X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
69 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes