6.3SGV22M4X6.1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 1.000
Unit Price: kr.3.46000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.026
Unit Price: kr.3.14000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3.893
Unit Price: kr.3.14000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.36896
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.36896
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 4.010
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 23.965
Unit Price: kr.2.69000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 25.225
Unit Price: kr.2.56000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.380
Unit Price: kr.2.88000
Datasheet
SGV-SERIES-4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3SGV22M4X6.1

DigiKey Part Number
1189-2491-2-ND - Tape & Reel (TR)
1189-2491-1-ND - Cut Tape (CT)
1189-2491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3SGV22M4X6.1
Description
CAP ALUM 22UF 20% 6.3V SMD
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3SGV22M4X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
26 mA @ 120 Hz
Ripple Current @ High Frequency
39 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes