
6.3JZV47M4X6.1 | |
|---|---|
DigiKey Part Number | 1189-6.3JZV47M4X6.1TR-ND - Tape & Reel (TR) 1189-6.3JZV47M4X6.1CT-ND - Cut Tape (CT) 1189-6.3JZV47M4X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3JZV47M4X6.1 |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3JZV47M4X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.1.85800 | kr.18.58 |
| 50 | kr.1.37340 | kr.68.67 |
| 100 | kr.1.21850 | kr.121.85 |
| 500 | kr.0.95126 | kr.475.63 |
| 1.000 | kr.0.86676 | kr.866.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.86474 | kr.1,729.48 |
| 4.000 | kr.0.80129 | kr.3,205.16 |
| 6.000 | kr.0.76926 | kr.4,615.56 |
| 10.000 | kr.0.73356 | kr.7,335.60 |
| 14.000 | kr.0.71258 | kr.9,976.12 |
| 20.000 | kr.0.69231 | kr.13,846.20 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |

