
6.3AX470MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-2338-ND |
Manufacturer | |
Manufacturer Product Number | 6.3AX470MEFC6.3X11 |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3AX470MEFC6.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 67 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.59500 | kr.15.95 |
| 50 | kr.1.17020 | kr.58.51 |
| 100 | kr.1.03520 | kr.103.52 |
| 500 | kr.0.80118 | kr.400.59 |
| 2.000 | kr.0.63220 | kr.1,264.40 |
| 4.000 | kr.0.59285 | kr.2,371.40 |
| 6.000 | kr.0.58874 | kr.3,532.44 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

