
50ZLJ3300M18X35.5 | |
|---|---|
DigiKey Part Number | 1189-50ZLJ3300M18X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ3300M18X35.5 |
Description | CAP ALUM 3300UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.22 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.6 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.26000 | kr.27.26 |
| 10 | kr.18.50600 | kr.185.06 |
| 50 | kr.14.86880 | kr.743.44 |
| 200 | kr.12.76870 | kr.2,553.74 |
| 600 | kr.11.57732 | kr.6,946.39 |
| 1.000 | kr.11.13213 | kr.11,132.13 |
| 2.600 | kr.10.44662 | kr.27,161.21 |
| 5.000 | kr.10.06933 | kr.50,346.65 |
| Unit Price without VAT: | kr.27.26000 |
|---|---|
| Unit Price with VAT: | kr.34.07500 |

